Part Details for LCD3/0-38D-X by Panduit Corp
Overview of LCD3/0-38D-X by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Automotive
Price & Stock for LCD3/0-38D-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC0785
|
Newark | Terminal, Compression Lug, M10, 3/0Awg, Product Range:Lcd Series, Termination:Crimp, Wire Size Awg Max:000Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M10, Stud Size - Imperial:3/8" Rohs Compliant: Yes |Panduit LCD3/0-38D-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2500 | Buy Now |
DISTI #
298-11812-ND
|
DigiKey | CONN TERM RECT TONG 3/0 AWG #3/8 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
6 In Stock |
|
$11.9904 / $14.3100 | Buy Now |
DISTI #
LCD3/0-38D-X
|
Avnet Americas | Lug Terminal (3/0)AWG 84.6mm 24.4mm Tin - Bulk (Alt: LCD3/0-38D-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,445.3600 | Buy Now |
DISTI #
644-LCD3/0-38D-X
|
Mouser Electronics | Terminals Copp Comp Lug 2H 3/0 AWG RoHS: Compliant | 0 |
|
$12.3700 / $13.6200 | Order Now |
DISTI #
70994567
|
RS | Two-hole, standard barrel lug, 3/0 AWG wire, 3/8" stud hole, 1" hole spacing. | Panduit LCD3/0-38D-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 20 |
|
$10.4700 | Buy Now |
DISTI #
PANLCD3/0-38D-X
|
Heilind Electronics | Copper Compression Lug, 2 3/0 Hole, AWG, | Americas - 0 in Stock |
|
$11.9675 / $15.3183 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (3/0)AWG 84.6mm 24.4mm Tin RoHS: Compliant |
20 In Stock 4475 Factory Stock |
|
$14.4500 / $16.0200 | Buy Now |
DISTI #
000000000000624426
|
Sager | Terminals Copp Comp Lug 2H 3/0 AWG Min Qty: 1 | 0 |
|
$9.1500 / $11.9600 | Buy Now |
DISTI #
PANLCD3/0-38D-X
|
DB Roberts | Copper Compression Lug, 2 3/0 Hole, AWG, | 10 |
|
$20.6303 | Buy Now |
|
Master Electronics | Lug Terminal (3/0)AWG 84.6mm 24.4mm Tin RoHS: Compliant |
20 In Stock 4475 Factory Stock |
|
$14.4500 / $16.0200 | Buy Now |
Part Details for LCD3/0-38D-X
LCD3/0-38D-X CAD Models
LCD3/0-38D-X Part Data Attributes
|
LCD3/0-38D-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCD3/0-38D-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 0 AWG |