Part Details for LCD2041-WB by Matrix Orbital
Overview of LCD2041-WB by Matrix Orbital
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCD2041-WB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
635-1189-ND
|
DigiKey | LCD MODULE 80 DIG 20 X 4 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
33 In Stock |
|
$57.7200 / $64.9500 | Buy Now |
DISTI #
891-LCD2041-WB
|
Mouser Electronics | LCD Character Display Modules & Accessories Blue Background White Text RoHS: Compliant | 32 |
|
$57.7200 / $64.9500 | Buy Now |
DISTI #
V99:2348_18528982
|
Arrow Electronics | Character Display 20Char x 4Line Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks | Americas - 10 |
|
$12.4800 | Buy Now |
|
Onlinecomponents.com | Character Display 20Char x 4Line |
25 In Stock |
|
$56.5800 / $87.8800 | Buy Now |
DISTI #
74491873
|
Verical | Character Display 20Char x 4Line Min Qty: 1 Package Multiple: 1 Date Code: 2312 | Americas - 24 |
|
$89.6762 / $110.2635 | Buy Now |
|
Master Electronics | Character Display 20Char x 4Line |
25 In Stock |
|
$56.5800 / $87.8800 | Buy Now |