Part Details for LCD20-12D12-B by P-DUKE
Overview of LCD20-12D12-B by P-DUKE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1212D125HN-C1 | Renesas Electronics Corporation | Dual 12-bit ADC; 125 Msps; | |
ADC1412D125HN-C1 | Renesas Electronics Corporation | Dual 14-bit ADC 125 Msps CMOS or LVDS DDR digital outputs | |
ADC1112D125F2-DB | Renesas Electronics Corporation | ADC1112D125F2 demo board; LVDS/DDR version; |
Price & Stock for LCD20-12D12-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 3 Factory Stock |
|
$0 | Buy Now |
Part Details for LCD20-12D12-B
LCD20-12D12-B CAD Models
LCD20-12D12-B Part Data Attributes
|
LCD20-12D12-B
P-DUKE
Buy Now
Datasheet
|
Compare Parts:
LCD20-12D12-B
P-DUKE
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | P-DUKE TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Number of Terminals | 5 | |
Operating Temperature-Max | 101 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.833 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,5LEAD,.8 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Temperature Grade | INDUSTRIAL |