Part Details for LCD2-14A-Q by Panduit Corp
Results Overview of LCD2-14A-Q by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCD2-14A-Q Information
LCD2-14A-Q by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS54010PWPG4 | Texas Instruments | 3V to 4V Input, 14A Synchronous Step-Down Converter 28-HTSSOP -40 to 85 | |
TPS54010PWP | Texas Instruments | 3V to 4V Input, 14A Synchronous Step-Down Converter 28-HTSSOP -40 to 85 | |
TPS54010PWPRG4 | Texas Instruments | 3V to 4V Input, 14A Synchronous Step-Down Converter 28-HTSSOP -40 to 85 |
Price & Stock for LCD2-14A-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P1886
|
Newark | Terminal, Compression Lug, M6, 2Awg, Product Range:Pan-Lug Lcd Series, Termination:Crimp, Wire Si... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.5600 | Buy Now |
DISTI #
298-11809-ND
|
DigiKey | CONN TERM RECT LUG 2 AWG #1/4 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5460 / $8.3800 | Buy Now |
DISTI #
LCD2-14A-Q
|
Avnet Americas | Lug Terminal 2AWG 60.96mm 15.24mm Electro-Tin - Bulk (Alt: LCD2-14A-Q) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6683 | Buy Now |
DISTI #
LCD2-14A-Q
|
Avnet Americas | Lug Terminal 2AWG 60.96mm 15.24mm Electro-Tin - Bulk (Alt: LCD2-14A-Q) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6683 | Buy Now |
DISTI #
644-LCD2-14A-Q
|
Mouser Electronics | Terminals Cu Comp Lug 2H #2 AWG 1/4 RoHS: Compliant | 0 |
|
$6.7300 / $8.3800 | Order Now |
DISTI #
71091491
|
RS | Two-hole standard barrel lug 2AWG 1/4 stud hole .63 hole spacing. | Panduit LCD2-14A-Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 8 |
|
$9.5700 / $10.4000 | Buy Now |
DISTI #
PANLCD2-14A-Q
|
Heilind Electronics | COPPER COMPRESSION LUG, 2 #2 HOLE, AWG, | Americas - 0 in Stock |
|
$6.7179 / $8.5989 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 2AWG 60.96mm 15.24mm Electro-Tin RoHS: Compliant | 0 |
|
$12.2100 / $13.9700 | Buy Now |
DISTI #
LCD2-14A-Q
|
TTI | Terminals Cu Comp Lug 2H #2 AWG 1/4 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$9.5700 / $10.4000 | Buy Now |
DISTI #
LCD2-14A-Q
|
TME | Tip: ring tube, 1/4", crimped, for cable, copper alloy, 2AWG Min Qty: 1 | 0 |
|
$6.7500 / $8.6800 | RFQ |
Part Details for LCD2-14A-Q
LCD2-14A-Q CAD Models
LCD2-14A-Q Part Data Attributes
|
LCD2-14A-Q
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCD2-14A-Q
Panduit Corp
Wire Terminal,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8535.90.80.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 2 AWG |
LCD2-14A-Q Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4-12 in-lbs).
-
Yes, the LCD2-14A-Q is designed to withstand vibrations up to 10 Hz to 2000 Hz, 10 G acceleration.
-
The operating temperature range for the LCD2-14A-Q is -20°C to 70°C (-4°F to 158°F).
-
Yes, the LCD2-14A-Q can operate with a 24V DC power supply, but ensure the voltage does not exceed 30V DC.
-
Yes, Panduit Corp offers customization options for the backlight color, including white, blue, green, and amber. Contact Panduit Corp for more information.