Part Details for LCD2/0-38DH-X by Panduit Corp
Overview of LCD2/0-38DH-X by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for LCD2/0-38DH-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H1519
|
Newark | #2/0 Awg Wire, 45 Angle Tongue, 3/8" Bolt Hole, 1" Hole Spacing Rohs Compliant: Yes |Panduit LCD2/0-38DH-X Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$14.7200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 100 |
|
$5.4000 / $9.0000 | Buy Now |
|
Quest Components | 80 |
|
$7.5000 / $12.0000 | Buy Now |
Part Details for LCD2/0-38DH-X
LCD2/0-38DH-X CAD Models
LCD2/0-38DH-X Part Data Attributes
|
LCD2/0-38DH-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCD2/0-38DH-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8535.90.80.20 | |
Factory Lead Time | 10 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 0 AWG |