Part Details for LCD1000-12-3 by Panduit Corp
Overview of LCD1000-12-3 by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Transportation and Logistics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for LCD1000-12-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7061
|
Newark | Copper Compression Lug, 2 Hole, 1000 Kcm |Panduit LCD1000-12-3 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Lug Terminal (10.7/0)AWG 146.6mm 55.1mm Tin RoHS: Compliant | 0 |
|
$106.2500 / $123.9200 | Buy Now |
DISTI #
000000000000624403
|
Sager | Terminals Copp Comp Lug 2 Hole 1000 kcm | 0 |
|
Buy Now | |
DISTI #
3278430
|
Farnell | COMPRESSION LUG, 1/2", CRIMP RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Pack | 0 |
|
$254.2576 | Buy Now |
Part Details for LCD1000-12-3
LCD1000-12-3 CAD Models
LCD1000-12-3 Part Data Attributes:
|
LCD1000-12-3
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCD1000-12-3
Panduit Corp
Wire Terminal, 506.6mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 506.6 mm2 | |
Wire Gauge | 1000 AWG |
Alternate Parts for LCD1000-12-3
This table gives cross-reference parts and alternative options found for LCD1000-12-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCD1000-12-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCD1000-12E-3 | Wire Terminal | Panduit Corp | LCD1000-12-3 vs LCD1000-12E-3 |