Part Details for LCD10-14B-L by Panduit Corp
Overview of LCD10-14B-L by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Price & Stock for LCD10-14B-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC6151
|
Newark | Copper Compression Lug, 2 Hole, #10 Awg, Rohs Compliant: Yes |Panduit LCD10-14B-L Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2600 | Buy Now |
DISTI #
298-14879-ND
|
DigiKey | CONN TERM RECT TONG 10 AWG #1/4 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
77 In Stock |
|
$7.6158 / $9.0900 | Buy Now |
DISTI #
LCD10-14B-L
|
Avnet Americas | Lug Terminal 10-14AWG 48.51mm 10.66mm Electro-Tin - Bulk (Alt: LCD10-14B-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1803 | Buy Now |
DISTI #
644-LCD10-14B-L
|
Mouser Electronics | Terminals Copp Comp Lug 2H #10 AWG RoHS: Compliant | 0 |
|
$7.6100 / $9.0700 | Order Now |
DISTI #
72051898
|
RS | Two-hole, standard barrel lug with window, #10 AWG wire, 1/4 stud hole | Panduit LCD10-14B-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8300 / $11.7700 | RFQ |
DISTI #
PANLCD10-14B-L
|
Heilind Electronics | Copper Compression Lug, 2 #10 Hole, AWG, | Americas - 0 in Stock |
|
$7.6012 / $9.7295 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 10-14AWG 48.51mm 10.66mm Electro-Tin RoHS: Compliant |
50 In Stock 1953 Factory Stock |
|
$9.1800 / $10.7100 | Buy Now |
DISTI #
LCD10-14B-L
|
Avnet Americas | Lug Terminal 10-14AWG 48.51mm 10.66mm Electro-Tin - Bulk (Alt: LCD10-14B-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1803 | Buy Now |
DISTI #
000000000001049984
|
Sager | Terminals Copp Comp Lug 2H #10 AWG Min Qty: 1 | 0 |
|
$5.8100 / $7.5900 | Buy Now |
|
Master Electronics | Lug Terminal 10-14AWG 48.51mm 10.66mm Electro-Tin RoHS: Compliant |
50 In Stock 1953 Factory Stock |
|
$9.1800 / $10.7100 | Buy Now |
Part Details for LCD10-14B-L
LCD10-14B-L CAD Models
LCD10-14B-L Part Data Attributes:
|
LCD10-14B-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCD10-14B-L
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8535.90.80.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 10 AWG |