Part Details for LCD10-14A-L by Panduit Corp
Overview of LCD10-14A-L by Panduit Corp
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for LCD10-14A-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC0781
|
Newark | Terminal, Compression Lug, M6, 10Awg, Product Range:Lcd Series, Termination:Crimp, Wire Size Awg Max:10Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M6, Stud Size - Imperial:1/4" Rohs Compliant: Yes |Panduit LCD10-14A-L (Alternate Part Number: 07498397234 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4900 | Buy Now |
DISTI #
298-9977-ND
|
DigiKey | CONN TERM RECT LUG 10 AWG #1/4 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
45 In Stock |
|
$7.6158 / $9.0900 | Buy Now |
DISTI #
LCD10-14A-L
|
Avnet Americas | Lug Terminal 10-14AWG 45.46mm 10.66mm Electro-Tin - Bulk (Alt: LCD10-14A-L) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1803 | Buy Now |
DISTI #
644-LCD10-14A-L
|
Mouser Electronics | Terminals LUG 10AWG 1/4 RoHS: Compliant | 485 |
|
$7.6100 / $9.0900 | Buy Now |
DISTI #
70250860
|
RS | Two-hole Copper Compression Lug #10 AWG 1/4 Stud Hole .63 (16mm) hole spacing | Panduit LCD10-14A-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$9.8300 / $11.7700 | Buy Now |
DISTI #
PANLCD10-14A-L
|
Heilind Electronics | COPPER COMPRESSION LUG, 2 #10 HOLE, AWG, | Americas - 3622 in Stock |
|
$7.6012 / $9.7295 | Buy Now |
|
Onlinecomponents.com | The two-hole standard barrel copper compression lug with inspection window has a wire size of #10 AWG. The stud hole is 1/4" (6.4mm) with a .63" (16mm) hole spacing. RoHS: Compliant |
1808 In Stock 58199 Factory Stock |
|
$7.6700 / $8.1900 | Buy Now |
|
Quest Components | LUG TERMINAL | 16 |
|
$20.9000 / $22.0000 | Buy Now |
DISTI #
LCD10-14A-L
|
TTI | Terminals LUG 10AWG 1/4 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1573 In Stock |
|
$9.1900 / $10.7500 | Buy Now |
DISTI #
LCD10-14A-L
|
Avnet Americas | Lug Terminal 10-14AWG 45.46mm 10.66mm Electro-Tin - Bulk (Alt: LCD10-14A-L) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1803 | Buy Now |
Part Details for LCD10-14A-L
LCD10-14A-L CAD Models
LCD10-14A-L Part Data Attributes:
|
LCD10-14A-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCD10-14A-L
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8535.90.80.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 10 AWG |