Part Details for LCD10-10AF-L by Panduit Corp
Overview of LCD10-10AF-L by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Automotive
Price & Stock for LCD10-10AF-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH3452
|
Newark | Term, 90Deg Compression Lug, M5, 10Awg, Product Range:Pan-Lug Lcd-F Series, Termination:Crimp, Wire Size Awg Max:10Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M5, Stud Size - Imperial:#10 Rohs Compliant: Yes |Panduit LCD10-10AF-L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4400 | Buy Now |
DISTI #
LCD10-10AF-L
|
Avnet Americas | Lug Terminal 10-14AWG 42.41mm 9.65mm Electro-Tin - Bulk (Alt: LCD10-10AF-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7405 | Buy Now |
DISTI #
644-LCD10-10AF-L
|
Mouser Electronics | Terminals LUG 10AWG #10 RoHS: Compliant | 785 |
|
$10.0000 | Buy Now |
DISTI #
71091485
|
RS | Two-hole, barrel lug, 10AWG, #10 stud hole, .63 hole spacing, 90 deg tongue. | Panduit LCD10-10AF-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 50 |
|
$15.0300 / $16.3300 | Buy Now |
DISTI #
PANLCD10-10AF-L
|
Heilind Electronics | Copper Compression Lug, 2 #10 Hole, AWG, | Americas - 0 in Stock |
|
$10.5490 / $13.5027 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 10-14AWG 42.41mm 9.65mm Electro-Tin RoHS: Compliant |
150 In Stock 9572 Factory Stock |
|
$9.6100 / $9.7600 | Buy Now |
DISTI #
LCD10-10AF-L
|
TTI | Terminals LUG 10AWG #10 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 429 In Stock |
|
$12.7500 | Buy Now |
DISTI #
LCD10-10AF-L
|
Avnet Americas | Lug Terminal 10-14AWG 42.41mm 9.65mm Electro-Tin - Bulk (Alt: LCD10-10AF-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7405 | Buy Now |
DISTI #
000000000001049979
|
Sager | Terminals LUG 10AWG #10 Min Qty: 1 | 0 |
|
$8.0700 / $10.5400 | Buy Now |
|
Master Electronics | Lug Terminal 10-14AWG 42.41mm 9.65mm Electro-Tin RoHS: Compliant |
150 In Stock 9572 Factory Stock |
|
$9.6100 / $9.7600 | Buy Now |
Part Details for LCD10-10AF-L
LCD10-10AF-L CAD Models
LCD10-10AF-L Part Data Attributes:
|
LCD10-10AF-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCD10-10AF-L
Panduit Corp
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8535.90.80.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 10 AWG |