-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC0780
|
Newark | Terminal, Compression Lug, M5, 10Awg, Product Range:Lcd Series, Termination:Crimp, Wire Size Awg Max:10Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M5, Stud Size - Imperial:#10 Rohs Compliant: Yes |Panduit LCD10-10A-L (Alternate Part Number: 07498397215 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6800 | Buy Now |
DISTI #
298-11799-ND
|
DigiKey | CONN TERM RECT TONG 10-14AWG #10 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
280 In Stock |
|
$7.6158 / $9.0900 | Buy Now |
DISTI #
LCD10-10A-L
|
Avnet Americas | Lug Terminal 10-14AWG 43.18mm 9.65mm Electro-Tin - Bulk (Alt: LCD10-10A-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1803 | Buy Now |
DISTI #
644-LCD10-10A-L
|
Mouser Electronics | Terminals Copper Comp Lug 2 Hole #10 AWG RoHS: Compliant | 339 |
|
$7.6200 / $9.0900 | Buy Now |
DISTI #
70994563
|
RS | Two-hole standard barrel lug #10 AWG wire #10 stud hole .63" hole spacing. | Panduit LCD10-10A-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$10.1200 / $11.7700 | Buy Now |
DISTI #
PANLCD10-10A-L
|
Heilind Electronics | Copper Compression Lug, 2 #10 Hole, AWG, | Americas - 0 in Stock |
|
$7.6012 / $9.7295 | Buy Now |
|
Onlinecomponents.com | Two-hole, standard barrel lug with window, #10 AWG wire, #10 stud hole, .63" hole spacing. RoHS: Compliant |
151 In Stock 1159 Factory Stock |
|
$9.1800 / $10.7100 | Buy Now |
DISTI #
LCD10-10A-L
|
TTI | Terminals Copper Comp Lug 2 Hole #10 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 351 In Stock |
|
$9.1900 / $10.5400 | Buy Now |
DISTI #
000000000001049978
|
Sager | Terminals Copper Comp Lug 2 Hole #10 AWG Min Qty: 1 | 0 |
|
$5.8100 / $7.5900 | Buy Now |
|
Chip Stock | 327 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCD10-10A-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCD10-10A-L
Panduit Corp
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8535.90.80.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 10 AWG |