-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCD1-38D-E by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C8871
|
Newark | Compression Lug, 3/8", Crimp, 1Awg, Product Range:Pan-Lug Series, Termination:Crimp, Wire Size Aw... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$11.7000 | Buy Now |
DISTI #
298-14881-ND
|
DigiKey | CONN TERM RECT TONG 1 AWG #3/8 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
11 In Stock |
|
$8.0444 / $9.0000 | Buy Now |
DISTI #
27C8871
|
Avnet Americas | Lug Terminal 1AWG 75.9mm 17.8mm Tin - Bulk (Alt: 27C8871) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk |
3 Partner Stock |
|
$11.7000 | Buy Now |
DISTI #
LCD1-38D-E
|
Avnet Americas | Lug Terminal 1AWG 75.9mm 17.8mm Tin - Bulk (Alt: LCD1-38D-E) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8450 | Buy Now |
DISTI #
644-LCD1-38D-E
|
Mouser Electronics | Terminals Copp Comp Lug 2H #1 AWG RoHS: Compliant | 43 |
|
$8.0400 / $9.0000 | Buy Now |
DISTI #
71110308
|
RS | Two-hole, standard barrel lug, #1 AWG wire, 3/8 stud hole, 1 hole spacing. | Panduit LCD1-38D-E RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$13.0900 / $14.2200 | RFQ |
DISTI #
PANLCD1-38D-E
|
Heilind Electronics | Copper Compression Lug, 2 #1 Hole, AWG, | Americas - 0 in Stock |
|
$9.1799 / $11.7502 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 1AWG 75.9mm 17.8mm Tin RoHS: Compliant |
15 In Stock |
|
$16.0400 / $17.3600 | Buy Now |
DISTI #
51680687
|
Verical | Lug Terminal 1AWG Copper 75.9mm Tin RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1907 | Americas - 15 |
|
$19.4424 / $21.2947 | Buy Now |
DISTI #
000000000000624405
|
Sager | Terminals Copp Comp Lug 2H #1 AWG Min Qty: 1 | 0 |
|
$7.0200 / $9.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCD1-38D-E
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCD1-38D-E
Panduit Corp
Wire Terminal
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 1 AWG |
The recommended operating temperature range for the LCD1-38D-E is 0°C to 50°C (32°F to 122°F), with a storage temperature range of -20°C to 60°C (-4°F to 140°F).
The LCD1-38D-E has a 14-pin interface connector that can be connected to a microcontroller or PCB using a compatible connector or cable. The pinout is available in the datasheet, and it's recommended to use a level shifter if the microcontroller operates at a different voltage level.
The typical power consumption of the LCD1-38D-E is around 2.5mA to 3.5mA, depending on the display mode and backlight usage. The maximum power consumption is around 5mA.
The LCD1-38D-E is designed to operate in a relative humidity range of 20% to 80%. However, it's not recommended to use the display in high-humidity environments above 80% RH, as it may affect the display's performance and lifespan.
The backlight brightness of the LCD1-38D-E can be adjusted by applying a PWM signal to the backlight control pin. The recommended PWM frequency is 100Hz to 1kHz, and the duty cycle can be adjusted to achieve the desired brightness level.