Part Details for LCD1/0-14AH-X by Panduit Corp
Overview of LCD1/0-14AH-X by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for LCD1/0-14AH-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H1473
|
Newark | #1/0 Awg Wire, 45 Angle Tongue, 1/4" Bolt Hole, 5/8" Hole Spacing Rohs Compliant: Yes |Panduit LCD1/0-14AH-X Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$122.3300 / $151.5600 | Buy Now |
DISTI #
LCD1/0-14AH-X-ND
|
DigiKey | CONN TERM RECT TONG 1/0 AWG #1/4 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.3700 | Buy Now |
DISTI #
LCD1/0-14AH-X
|
Avnet Americas | Lug Terminal (1/0)AWG 57.4mm 19.3mm Tin - Bulk (Alt: LCD1/0-14AH-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$14.5179 | Buy Now |
DISTI #
644-LCD1/0-14AH-X
|
Mouser Electronics | Terminals Copp Comp Lug 2 Hole 1/0 AWG RoHS: Compliant | 0 |
|
$13.6500 / $14.3700 | Order Now |
DISTI #
PANLCD1/0-14AH-X
|
Heilind Electronics | Copper Compression Lug, 2 1/0 Hole, AWG, | Americas - 0 in Stock |
|
$12.0207 / $15.3865 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (1/0)AWG 57.4mm 19.3mm Tin RoHS: Compliant | 163 Factory Stock |
|
$14.5200 / $16.9300 | Buy Now |
DISTI #
000000000000828663
|
Sager | Terminals Copp Comp Lug 2 Hole 1/0 AWG Min Qty: 1 | 0 |
|
$9.1900 / $12.0100 | Buy Now |
|
Master Electronics | Lug Terminal (1/0)AWG 57.4mm 19.3mm Tin RoHS: Compliant | 163 Factory Stock |
|
$14.5200 / $16.9300 | Buy Now |
Part Details for LCD1/0-14AH-X
LCD1/0-14AH-X CAD Models
LCD1/0-14AH-X Part Data Attributes:
|
LCD1/0-14AH-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCD1/0-14AH-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 0 AWG |