Part Details for LCD1/0-12H-X by Panduit Corp
Overview of LCD1/0-12H-X by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for LCD1/0-12H-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H1471
|
Newark | #1/0 Awg Wire, 45 Angle Tongue, 1/2" Bolt Hole, 1.75" Hole Spacing Rohs Compliant: Yes |Panduit LCD1/0-12H-X Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$13.1600 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (1/0)AWG 99.8mm 20.3mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000000828661
|
Sager | Terminals Copp Comp Lug 2 Hole 1/0 AWG | 0 |
|
Buy Now |
Part Details for LCD1/0-12H-X
LCD1/0-12H-X CAD Models
LCD1/0-12H-X Part Data Attributes:
|
LCD1/0-12H-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCD1/0-12H-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8535.90.80.20 | |
Factory Lead Time | 10 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 0 AWG |
Alternate Parts for LCD1/0-12H-X
This table gives cross-reference parts and alternative options found for LCD1/0-12H-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCD1/0-12H-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCD1/0-12F-X | Wire Terminal | Panduit Corp | LCD1/0-12H-X vs LCD1/0-12F-X |