Part Details for LCD-S401M16TF by ITW Lumex
Overview of LCD-S401M16TF by ITW Lumex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCD-S401M16TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78T2257
|
Newark | 4 Dgt Cust. Lcd Pnl, tn, Trnsflc,1/4 Dty,1/3 Bias |Lumex LCD-S401M16TF Min Qty: 4320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5440 / $0.5610 | Buy Now |
DISTI #
LCD-S401M16TF-ND
|
DigiKey | LCD MOD 4DIG 4 X 1 TRANSFLECTIVE Min Qty: 1 Lead time: 18 Weeks Container: Tray |
4308 In Stock |
|
$0.5362 / $1.6700 | Buy Now |
DISTI #
696-LCD-S401M16TF
|
Mouser Electronics | LCD Numeric Display Modules 4 Digit 0.17" 7 Seg Transflective RoHS: Compliant | 2316 |
|
$0.5410 / $1.6700 | Buy Now |
DISTI #
71495101
|
RS | 4 DGT CUST. LCD PNL, TN, TRNSFLC,1/4 DTY,1/3 BIAS | Lumex LCD-S401M16TF RoHS: Compliant Min Qty: 4320 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 / $0.9400 | RFQ |
|
Future Electronics | 4 DGT CUST. LCD PNL,TN, TRNSFLC,1/4 DTY,1/3 BIAS RoHS: Compliant pbFree: Yes Min Qty: 864 Package Multiple: 864 Container: Box | 0Box |
|
$0.5850 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5190 / $1.0870 | Buy Now |