Part Details for LCD-S401C71TR by ITW Lumex
Overview of LCD-S401C71TR by ITW Lumex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Automotive
Price & Stock for LCD-S401C71TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J7551
|
Newark | Numeric Lcd Display, Character Count X Line:4 X 1, Display Appearance:Black 7 Segment On Grey, Logic Voltage:5V, Interface Type:-, Font Set:-, Display Mode:Reflective, Character Size:18Mm, Lcd Display Type:Tn, Product Range:- Rohs Compliant: Yes |Lumex LCD-S401C71TR Min Qty: 3024 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6200 | Buy Now |
DISTI #
67-1794-ND
|
DigiKey | LCD MOD 4 DIG 4 X 1 REFLECTIVE Min Qty: 1 Lead time: 18 Weeks Container: Tray |
2200 In Stock |
|
$2.7803 / $6.4800 | Buy Now |
DISTI #
696-LCD-S401C71TR
|
Mouser Electronics | LCD Numeric Display Modules .71" 4 Digit TN REF RoHS: Compliant | 622 |
|
$2.7800 / $6.4600 | Buy Now |
|
Onlinecomponents.com | 4 Digit LCD Character Modules RoHS: Compliant |
142 In Stock |
|
$2.5600 / $3.4300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$5.0000 / $7.6900 | Buy Now |
|
Master Electronics | 4 Digit LCD Character Modules RoHS: Compliant |
142 In Stock |
|
$2.5600 / $3.4300 | Buy Now |
Part Details for LCD-S401C71TR
LCD-S401C71TR CAD Models
LCD-S401C71TR Part Data Attributes:
|
LCD-S401C71TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LCD-S401C71TR
ITW Lumex
Analog/Digital Clock LCD Display, LEAD FREE PACKAGE-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | LEAD FREE PACKAGE-40 | |
Reach Compliance Code | compliant | |
Display Format | 4 X 1 | |
Display Height | 18 mm | |
Fluid Type | TN | |
Number of Functions | 4 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | ANALOG/DIGITAL CLOCK LCD DISPLAY | |
Packing Method | TR | |
Polarization Mode | REFLECTIVE | |
Supply Voltage-Max | 5 V | |
Viewing Area Height | 23 mm | |
Viewing Area Length | 62 mm |