Part Details for LCD-H401M16KR by ITW Lumex
Overview of LCD-H401M16KR by ITW Lumex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCD-H401M16KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78T2227
|
Newark | 4 Dgt Lcd Pnl, tn,3.0V Reflective, high Op Temp |Lumex LCD-H401M16KR Min Qty: 2592 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6620 / $0.6820 | Buy Now |
DISTI #
67-LCD-H401M16KRCT-ND
|
DigiKey | LCD MOD 4 DIG 4 X 1 REFLECTIVE Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2521 In Stock |
|
$0.6426 / $1.7700 | Buy Now |
DISTI #
696-LCD-H401M16KR
|
Mouser Electronics | LCD Numeric Display Modules 4 Digit 0.17" 7 Seg Reflective RoHS: Compliant | 2410 |
|
$0.6420 / $1.6700 | Buy Now |
DISTI #
70229973
|
RS | Displays LCD 4x1 0.17 Character Height TN Reflective InfoVue Series | Lumex LCD-H401M16KR RoHS: Compliant Min Qty: 2592 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5000 / $1.7700 | RFQ |
|
Future Electronics | 4 DGT LCD PNL,TN,3.0VREFLECTIVE,HIGH OP TEMP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.6700 / $0.7050 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6400 / $1.0020 | Buy Now |