Part Details for LCD-H401C52TR by ITW Lumex
Overview of LCD-H401C52TR by ITW Lumex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8644ARUZ | Analog Devices | QUAD 18V LCD DRIVER | |
AD8644ARUZ-REEL | Analog Devices | QUAD 18V LCD DRIVER | |
AD8614ARTZ-REEL7 | Analog Devices | SINGLE 18V LCD DRIVER |
Price & Stock for LCD-H401C52TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
696-H401C52TR
|
Mouser Electronics | LCD Numeric Display Modules Numeric LCD RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | LCD Panel 40-Pin T/R RoHS: Compliant | 0 |
|
$2.5900 / $7.2700 | Buy Now |
Part Details for LCD-H401C52TR
LCD-H401C52TR CAD Models
LCD-H401C52TR Part Data Attributes
|
LCD-H401C52TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LCD-H401C52TR
ITW Lumex
Analog/Digital Clock LCD Display
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
Display Height | 13.2 mm | |
Fluid Type | TN | |
Number of Functions | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | ANALOG/DIGITAL CLOCK LCD DISPLAY | |
Polarization Mode | REFLECTIVE | |
Supply Voltage-Nom | 5 V | |
Viewing Area Height | 18 mm | |
Viewing Area Length | 46 mm |