Part Details for LCD-A3X1C50TR/A by ITW Lumex
Overview of LCD-A3X1C50TR/A by ITW Lumex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCD-A3X1C50TR/A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y8813
|
Newark | Lcd Display, 7 Segment, 3 -1/2, 12.7Mm, No. Of Digits/Alpha:3.5, Character Count X Line:4 X 1, Character Size:12.7Mm, Supply Voltage:5Vac, Display Mode:Reflective, Product Range:- Rohs Compliant: Yes |Lumex LCD-A3X1C50TR/A Min Qty: 2520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
67-2261-ND
|
DigiKey | LCD MOD 4 DIG 3.5 X 1 REFLECTIVE Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
696-LCD-A3X1C50TRA
|
Mouser Electronics | LCD Numeric Display Modules 0.50" 3.5 DGT LCD TN REFLECTIVE RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70768690
|
RS | Character Display Modules LCD 3.5x1 0.5 In TN Reflective 40 Pin InfoVue Series | Lumex LCD-A3X1C50TR/A RoHS: Compliant Min Qty: 2520 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2800 / $3.8600 | RFQ |
Part Details for LCD-A3X1C50TR/A
LCD-A3X1C50TR/A CAD Models
LCD-A3X1C50TR/A Part Data Attributes:
|
LCD-A3X1C50TR/A
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LCD-A3X1C50TR/A
ITW Lumex
Analog/Digital Clock LCD Display,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
Display Height | 12.7 mm | |
Fluid Type | TN | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ANALOG/DIGITAL CLOCK LCD DISPLAY | |
Polarization Mode | REFLECTIVE | |
Supply Voltage-Nom | 5 V | |
Viewing Area Height | 17 mm | |
Viewing Area Length | 46 mm |