Part Details for LCD-A2X1C50TR by ITW Lumex
Overview of LCD-A2X1C50TR by ITW Lumex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Automotive
Price & Stock for LCD-A2X1C50TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y8812
|
Newark | Lcd Display, 7 Segment, 2-1/2, 12.17Mm, No. Of Digits/Alpha:2.5, Character Count X Line:3 X 1, Character Size:12.17Mm, Supply Voltage:5Vac, Display Mode:Reflective, Product Range:- Rohs Compliant: Yes |Lumex LCD-A2X1C50TR Min Qty: 6144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 | Buy Now |
DISTI #
67-2256-ND
|
DigiKey | LCD MOD 3 DIG 2.5 X 1 REFLECTIVE Min Qty: 1 Lead time: 18 Weeks Container: Tray |
9364 In Stock |
|
$1.2038 / $2.3600 | Buy Now |
DISTI #
696-LCD-A2X1C50TR
|
Mouser Electronics | LCD Numeric Display Modules 2.5 DGT LCD DISP TN REFLECTIVE RoHS: Compliant | 6338 |
|
$1.2000 / $1.5800 | Buy Now |
DISTI #
70767575
|
RS | Character Display Modules LCD 2.5x1 0.5 In TN Reflective 40 Pin InfoVue Series | Lumex LCD-A2X1C50TR RoHS: Compliant Min Qty: 6144 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9500 / $2.2900 | RFQ |
|
Future Electronics | InfoVue™ 105°C LCD Display 2.5 Digit Twisted Nematic Reflective OP W/PINS RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$1.2600 / $1.4200 | Buy Now |
|
Onlinecomponents.com | 2 1/2 Digit LCD Character Modules RoHS: Compliant |
1376 In Stock |
|
$1.2100 / $1.7600 | Buy Now |
|
Master Electronics | 2 1/2 Digit LCD Character Modules RoHS: Compliant |
1376 In Stock |
|
$1.2100 / $1.7600 | Buy Now |
Part Details for LCD-A2X1C50TR
LCD-A2X1C50TR CAD Models
LCD-A2X1C50TR Part Data Attributes:
|
LCD-A2X1C50TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LCD-A2X1C50TR
ITW Lumex
Seven Segment Numeric,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Display Format | 3 X 1 | |
Display Height | 12.17 mm | |
Fluid Type | TN | |
Number of Functions | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SEVEN SEGMENT NUMERIC LCD DISPLAY | |
Polarization Mode | REFLECTIVE | |
Supply Voltage-Nom | 5 V | |
Viewing Area Height | 17 mm | |
Viewing Area Length | 26 mm |