Part Details for LCD-160H080A-WFE by Vishay Intertechnologies
Overview of LCD-160H080A-WFE by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for LCD-160H080A-WFE
LCD-160H080A-WFE CAD Models
LCD-160H080A-WFE Part Data Attributes
|
LCD-160H080A-WFE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LCD-160H080A-WFE
Vishay Intertechnologies
Graphic Dot Matrix LCD Display
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Terminal Finish | Matte Tin (Sn) |