There are no models available for this part yet.
Overview of LCCX8-14BF-L by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703014BF1-XXX-EA6-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / | |
PS2841-4B-F3-AX | Renesas Electronics Corporation | Ultra-small, 4-Channel, 12-pin, Ultra Shrink SOP Photocoupler | |
LVC14BFPEL-E | Renesas Electronics Corporation | RD74LVC-B Series |
Price & Stock for LCCX8-14BF-L by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08J1997
|
Newark | Copper Compression Lug, 2 Hole, #8 Awg F Rohs Compliant: Yes |Panduit LCCX8-14BF-L RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
Buy Now | ||
DISTI #
LCCX8-14BF-L
|
Avnet Americas | Lug Terminal 8AWG 44.2mm 12.2mm Tin - Bulk (Alt: LCCX8-14BF-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,014.2600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$8.4900 | Buy Now | ||
DISTI #
PANLCCX8-14BF-L
|
Heilind Electronics | Copper Compression Lug, 2 #8 Hole, AWG F | Americas - 0 in Stock |
|
$8.3980 / $10.7494 | Buy Now | |
DISTI #
000000000001146769
|
Sager | Terminals Copp Comp Lug 2H #8 AWG F Min Qty: 1 | 0 |
|
$6.4200 / $8.3900 | Buy Now |
CAD Models for LCCX8-14BF-L by Panduit Corp
Part Data Attributes for LCCX8-14BF-L by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
8 Weeks
|
Terminal and Terminal Block Type
|
LUG TERMINAL
|