Part Details for LCCX4-14AH-L by Panduit Corp
Overview of LCCX4-14AH-L by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
940214AH0H | Amphenol Communications Solutions | XCede Plus, High speed backplane connectors, ortho bp, 2-Pair, 90deg 85ohm. |
Price & Stock for LCCX4-14AH-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0861
|
Newark | Term, 45Deg Compression Lug, M6, 4Awg, Product Range:Pan-Lug Lccx-H Series, Termination:Crimp, Wire Size Awg Max:4Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M6, Stud Size - Imperial:1/4" Rohs Compliant: Yes |Panduit LCCX4-14AH-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
LCCX4-14AH-L
|
Avnet Americas | Lug Terminal 4AWG 55.9mm 14mm Tin - Bulk (Alt: LCCX4-14AH-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,315.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$11.0200 | Buy Now |
DISTI #
PANLCCX4-14AH-L
|
Heilind Electronics | Copper Compression Lug, 2 #4 Hole, AWG F | Americas - 0 in Stock |
|
$10.7246 / $11.2435 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 4AWG 55.9mm 14mm Tin RoHS: Compliant |
40 In Stock |
|
$14.5700 / $16.5200 | Buy Now |
DISTI #
66719251
|
Verical | Lug Terminal 4AWG Copper 55.9mm Tin RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 2138 | Americas - 40 |
|
$18.9410 / $19.5260 | Buy Now |
DISTI #
000000000001146720
|
Sager | Terminals Copp Comp Lug 2H #4 AWG F Min Qty: 1 | 0 |
|
$8.3300 / $10.8800 | Buy Now |
|
Master Electronics | Lug Terminal 4AWG 55.9mm 14mm Tin RoHS: Compliant |
40 In Stock |
|
$14.5700 / $16.5200 | Buy Now |
Part Details for LCCX4-14AH-L
LCCX4-14AH-L CAD Models
LCCX4-14AH-L Part Data Attributes
|
LCCX4-14AH-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCCX4-14AH-L
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL |