Part Details for LCCX300-12-6 by Panduit Corp
Overview of LCCX300-12-6 by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCX300-12-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H1146
|
Newark | Copper Compression Lug, 2 Hole, 300 Kcmi Rohs Compliant: Yes |Panduit LCCX300-12-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.2500 / $36.7800 | Buy Now |
DISTI #
298-22216-ND
|
DigiKey | CONN TERM RECT TONG 300 MCM #1/2 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$26.7752 / $31.0900 | Buy Now |
DISTI #
LCCX300-12-6
|
Avnet Americas | FLEX CU LONG BARREL 2HOLE - Bulk (Alt: LCCX300-12-6) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3,227.5500 | Buy Now |
DISTI #
644-LCCX300-12-6
|
Mouser Electronics | Terminals Copp Comp Lug 2H 300 kcmil Flex RoHS: Compliant | 0 |
|
$26.7700 / $30.2200 | Order Now |
DISTI #
73743371
|
RS | Compression. Lug, Flex, 300, Tin Plt Copper, Strt, Two 1/2" Stud | Panduit LCCX300-12-6 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$38.0700 / $41.3900 | RFQ |
DISTI #
PANLCCX300-12-6
|
Heilind Electronics | COPPER COMPRESSION LUG, 2 HOLE, KCMI | Americas - 0 in Stock |
|
$26.7239 / $34.2065 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (5.5/0)AWG 137.9mm 35.1mm Tin RoHS: Compliant |
12 In Stock 40 On Order |
|
$33.7800 / $51.0900 | Buy Now |
DISTI #
81423979
|
Verical | FLEX CU LONG BARREL 2HOLE Min Qty: 1 Package Multiple: 1 Date Code: 2422 | Americas - 11 |
|
$40.9455 / $64.1029 | Buy Now |
DISTI #
000000000001146705
|
Sager | Terminals Copp Comp Lug 2H 300 kcmil Flex Min Qty: 1 | 0 |
|
$20.4300 / $26.7000 | Buy Now |
|
Master Electronics | Lug Terminal (5.5/0)AWG 137.9mm 35.1mm Tin RoHS: Compliant |
12 In Stock 40 On Order |
|
$33.7800 / $51.0900 | Buy Now |