Part Details for LCCX2-14B-E by Panduit Corp
Overview of LCCX2-14B-E by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCX2-14B-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0855
|
Newark | Terminal, Compression Lug, M6, 2Awg, Product Range:Pan-Lug Lccx Series, Termination:Crimp, Wire Size Awg Max:2Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M6, Stud Size - Imperial:1/4" Rohs Compliant: Yes |Panduit LCCX2-14B-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3000 | Buy Now |
DISTI #
298-22210-ND
|
DigiKey | CONN TERM RECT TONG 2 AWG #1/4 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
22 In Stock |
|
$9.6750 / $11.5500 | Buy Now |
DISTI #
LCCX2-14B-E
|
Avnet Americas | Lug Terminal 2AWG 76.5mm 17.8mm Tin - Bulk (Alt: LCCX2-14B-E) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$11.6626 | Buy Now |
DISTI #
644-LCCX2-14B-E
|
Mouser Electronics | Terminals Copp Comp Lug 2H #2 AWG Flex 1 RoHS: Compliant | 0 |
|
$9.9800 / $11.5400 | Order Now |
DISTI #
PANLCCX2-14B-E
|
Heilind Electronics | Copper Comp. Lug, 2 Hole, #2 AWG Flex, 1 | Americas - 0 in Stock |
|
$9.6565 / $12.3603 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 2AWG 76.5mm 17.8mm Tin RoHS: Compliant |
1 In Stock 934 Factory Stock |
|
$11.6600 / $14.9600 | Buy Now |
DISTI #
000000000001146675
|
Sager | Terminals Copp Comp Lug 2H #2 AWG Flex 1 Min Qty: 1 | 0 |
|
$7.3800 / $9.6500 | Buy Now |
|
Master Electronics | Lug Terminal 2AWG 76.5mm 17.8mm Tin RoHS: Compliant |
1 In Stock 934 Factory Stock |
|
$11.6600 / $14.9600 | Buy Now |
Part Details for LCCX2-14B-E
LCCX2-14B-E CAD Models
LCCX2-14B-E Part Data Attributes
|
LCCX2-14B-E
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCCX2-14B-E
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL |
Alternate Parts for LCCX2-14B-E
This table gives cross-reference parts and alternative options found for LCCX2-14B-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCX2-14B-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCCX2-14BH-E | Wire Terminal | Panduit Corp | LCCX2-14B-E vs LCCX2-14BH-E |