Part Details for LCCX2-14AF-E by Panduit Corp
Overview of LCCX2-14AF-E by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCX2-14AF-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J1904
|
Newark | Copper Compression Lug, 2 Hole, #2 Awg F Rohs Compliant: Yes |Panduit LCCX2-14AF-E Min Qty: 1 Package Multiple: 20 Date Code: 0 Container: Pack | 0 |
|
$247.9800 / $300.8800 | Buy Now |
DISTI #
298-11794-ND
|
DigiKey | CONN TERM RECT TONG 2 AWG #1/4 Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.4400 | Buy Now |
DISTI #
LCCX2-14AF-E
|
Avnet Americas | Lug Terminal 2AWG 49.3mm 17.8mm Tin - Bulk (Alt: LCCX2-14AF-E) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$15.5983 | Buy Now |
DISTI #
644-LCCX2-14AF-E
|
Mouser Electronics | Terminals Copp Comp Lug 2H #2 AWG F RoHS: Compliant | 0 |
|
$15.4400 | Order Now |
DISTI #
71091481
|
RS | Two-hole, fleX lug, 2AWG, 1/4 stud hole, .63 hole spacing, 90 deg tongue. | Panduit LCCX2-14AF-E RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$16.7000 / $23.8600 | RFQ |
DISTI #
PANLCCX2-14AF-E
|
Heilind Electronics | Copper Compression Lug, 2 #2 Hole, AWG F | Americas - 0 in Stock |
|
$12.9153 / $16.5316 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 2AWG 49.3mm 17.8mm Tin RoHS: Compliant |
23 In Stock 710 Factory Stock |
|
$16.0800 / $18.1600 | Buy Now |
DISTI #
000000000001146673
|
Sager | Terminals Copp Comp Lug 2H #2 AWG F Min Qty: 1 | 0 |
|
$9.8800 / $12.9000 | Buy Now |
|
Master Electronics | Lug Terminal 2AWG 49.3mm 17.8mm Tin RoHS: Compliant |
23 In Stock 710 Factory Stock |
|
$16.0800 / $18.1600 | Buy Now |