Part Details for LCCX1-14A-X by Panduit Corp
Overview of LCCX1-14A-X by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCX1-14A-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J1870
|
Newark | Copper Compression Lug, 2 Hole, #1 Awg F Rohs Compliant: Yes |Panduit LCCX1-14A-X Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
298-22207-ND
|
DigiKey | CONN TERM RECT TONG 1 AWG #1/4 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$10.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$10.5700 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 1AWG 78mm 19.3mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000001146639
|
Sager | Terminals Copp Comp Lug 2H #1 AWG Flex 1 | 0 |
|
Buy Now |
Part Details for LCCX1-14A-X
LCCX1-14A-X CAD Models
LCCX1-14A-X Part Data Attributes
|
LCCX1-14A-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCCX1-14A-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL |