Part Details for LCCN3240 by L-com Inc
Overview of LCCN3240 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCN3240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5073-LCCN3240-ND
|
DigiKey | SMA FBH FOR 141" SUPERFLEX LOW P Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$18.5794 / $25.9800 | Buy Now |
DISTI #
73998145
|
RS | SMABHor 141 SuperFlex Low PIM Connectors | L-com LCCN3240 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1900 | RFQ |
|
Onlinecomponents.com | SMA FBH for 141" SuperFlex Low PIM Connectors | 0 |
|
$17.7300 / $23.4700 | Buy Now |
DISTI #
77742853
|
Verical | LCCN3240 Min Qty: 5 Package Multiple: 1 | Americas - 20 |
|
$15.9501 / $20.1900 | Buy Now |
DISTI #
LCCN3240
|
L-com US | The L-com LCCN3240 is SMA Male Bulkhead low PIM coaxial connector which has excellent low passive intermodulation performance providing user strong signals with more bandwidth. This radio frequency connector operates at 6 GHz maximum frequency. This RF connector is Threaded to fasten easily with Straight body style making it the right choice for RF interconnect applications. L-com’s SMA low PIM coaxial connector has a Brass body insulated with excellent dielectric PTFE material making it sturdy and durable. This connector comes with Beryllium Copper Contact material and coupling nut with Silver plating. The coaxial connector has LC141TB interface type that ensures easy installation with hand formable coaxial cables. This RF connector has an operating temperature range from -40 deg C to 155 deg C. The LCCN3240 coaxial connector with Solder/Solder attachment method offers fully customizable configurations and lengths fulfilling customer requirements. The use of standardized 50 Ohms impedance with 0.14 Inch hex size coupling makes RF low PIM coaxial connector design much more practical and efficient. L-com’s low PIM connector is designed to conform RoHS and Reach compliances making it the most trusted and reliable product. The LCCN3240 coaxial connector from L-com is in stock and available for same-day shipping. This low PIM coaxial connector with 50 Ohms impedance is ideal for typical applications such as cable assemblies with PIM requirements, wireless deployments, and to connect system components including antennas, amplifiers, and switches. For further information on similar products, our expert technical support and trained sales team can get you to the perfect SMA Male Bulkhead RF low PIM coaxial connector as per your requirement. Min Qty: 1 Package Multiple: 1 | 20 |
|
$15.9500 / $20.1900 | Buy Now |