Part Details for LCCN3237 by L-com Inc
Overview of LCCN3237 by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCN3237
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5073-LCCN3237-ND
|
DigiKey | SMA MRA FOR 141" SUPERFLEX LOW P Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$16.9300 | Buy Now |
DISTI #
73998142
|
RS | SMA MRAor 141 SuperFlex Low PIM Connectors | L-com LCCN3237 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0900 | RFQ |
|
Onlinecomponents.com | SMA MRA for 141" SuperFlex Low PIM Connectors RoHS: Compliant | 0 |
|
$10.4800 / $13.7600 | Buy Now |
DISTI #
LCCN3237
|
L-com US | The L-com LCCN3237 is SMA Male low PIM coaxial connector which has excellent low passive intermodulation performance providing user strong signals with more bandwidth. This radio frequency connector operates at 6 GHz maximum frequency. This RF connector is Threaded to fasten easily with Right Angle body style making it the right choice for RF interconnect applications. L-com’s SMA low PIM coaxial connector has a Brass body insulated with excellent dielectric PTFE material making it sturdy and durable. This connector comes with Brass Contact material and coupling nut with Silver plating. The coaxial connector has LC141TB interface type that ensures easy installation with hand formable coaxial cables. This RF connector has an operating temperature range from -40 deg C to 155 deg C. The LCCN3237 coaxial connector with Solder/Solder attachment method offers fully customizable configurations and lengths fulfilling customer requirements. The use of standardized 50 Ohms impedance with 0.14 Inch hex size coupling makes RF low PIM coaxial connector design much more practical and efficient. L-com’s low PIM connector is designed to conform RoHS and Reach compliances making it the most trusted and reliable product. The LCCN3237 coaxial connector from L-com is in stock and available for same-day shipping. This low PIM coaxial connector with 50 Ohms impedance is ideal for typical applications such as cable assemblies with PIM requirements, wireless deployments, and to connect system components including antennas, amplifiers, and switches. For further information on similar products, our expert technical support and trained sales team can get you to the perfect SMA Male RF low PIM coaxial connector as per your requirement. Min Qty: 1 Package Multiple: 1 | 20 |
|
$1.9400 / $2.4500 | Buy Now |