Part Details for LCCN3104 by L-com Inc
Overview of LCCN3104 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCN3104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK1111
|
Newark | Machined Bnc Female Straight Through Hole |L-Com LCCN3104 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$9.1900 | Buy Now |
DISTI #
5073-LCCN3104-ND
|
DigiKey | MACHINED BNC FEMALE STRAIGHT THR Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$13.4900 | Buy Now |
DISTI #
73998824
|
RS | Machined BNCemale Straight Through Hole | L-com LCCN3104 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1900 | RFQ |
|
Onlinecomponents.com | Machined BNC Female Straight Through Hole RoHS: Compliant | 0 |
|
$7.9700 / $10.4700 | Buy Now |
DISTI #
LCCN3104
|
L-com US | L-COM’s 12G-SDI BNC connector LCCN3104 utilizes 12Gb/s data transfer rates to enable high resolution uncompressed video signal transmission. These products offer 4K and Ultra-HD quality signals that meet SMPTE Standard 2082-1. These 75 Ohm connectors are available in PCB edge-mount, straight, or right angle configurations, as well as coaxial connectors to be used in industry standard cable assemblies. Min Qty: 1 Package Multiple: 1 | 20 |
|
$8.0000 / $9.1900 | Buy Now |