LCCI0201S2N0GTAR
Kyocera AVX Components
Description: General Purpose Inductor, 0.002uH, 15%, 1 Element, Ceramic-Core, SMD, 0201, CHIP

Overview of LCCI0201S2N0GTAR by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Electronic Manufacturing

Price & Stock for LCCI0201S2N0GTAR by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 478-LCCI0201S2N0GTARCT-ND
DigiKey FIXED IND 2NH 450MA 200 MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.1000
  • 15,000 $0.0058
$0.0058 / $0.1000 Buy Now
DISTI # 581-LCCI0201S2N0GTAR
Mouser Electronics RF Inductors - SMD 2nH Tol 0.3nH 0201 4 50mA DCR=.2 Ohms RoHS: Compliant 41755
  • 1 $0.1000
  • 10 $0.0160
  • 100 $0.0110
  • 1,000 $0.0080
  • 2,500 $0.0070
  • 15,000 $0.0070
  • 45,000 $0.0050
$0.0050 / $0.1000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 15000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 30,000 $0.0049
$0.0049 Buy Now

CAD Models for LCCI0201S2N0GTAR by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LCCI0201S2N0GTAR by Kyocera AVX Components

LCCI0201S2N0GTAR
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0201
Construction
Rectangular
Core Material
CERAMIC
DC Resistance
0.2 Ω
Inductance-Nom (L)
0.002 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
0.3 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, Paper, 7 Inch
Quality Factor-Min (at L-nom)
4
Rated Current-Max
0.45 A
Self Resonance Frequency
10000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
MULTI LAYER
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
100 MHz
Tolerance
15%
Want to compare parts?
  1. LCCI0201S2N0GTAR
    Kyocera AVX Components
    General Purpose Inductor, 0.002uH, 15%, 1 Element, Ceramic-Core, SMD, 0201, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LCCI0201S2N0GTAR by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LCCI0201S2N0GTAR by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of LCCI0201S2N0GTAR would you like to use for your alert(s)?
  • Please alert me when LCCI0201S2N0GTAR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LCCI0201S2N0GTAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LCCI0201S2N0GTAR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LCCI0201S2N0GTAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LCCI0201S2N0GTAR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LCCI0201S2N0GTAR by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: