There are no models available for this part yet.
Overview of LCCI0201B0N7GTAR by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Electronic Manufacturing
Price & Stock for LCCI0201B0N7GTAR by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-LCCI0201B0N7GTARCT-ND
|
DigiKey | FIXED IND 0.7NH 750MA 90MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0061 / $0.1000 | Buy Now | |
DISTI #
581-LCCI0201B0N7GTAR
|
Mouser Electronics | RF Inductors - SMD .7nH Tol 0.1nH 0201 750mA DCR=.09 Ohms RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 15000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0052 | Buy Now |
CAD Models for LCCI0201B0N7GTAR by Kyocera AVX Components
Part Data Attributes for LCCI0201B0N7GTAR by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
0201
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0201
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.09 Ω
|
Inductance-Nom (L)
|
0.0007 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
0.3 mm
|
Package Length
|
0.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.3 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Quality Factor-Min (at L-nom)
|
4
|
Rated Current-Max
|
0.75 A
|
Self Resonance Frequency
|
10000 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
MULTILAYER
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
100 MHz
|
Tolerance
|
14.286%
|
Alternate Parts for LCCI0201B0N7GTAR
This table gives cross-reference parts and alternative options found for LCCI0201B0N7GTAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCI0201B0N7GTAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQP03TN0N7B00B | General Purpose Inductor, 0.0007uH, 14.286%, 1 Element, SMD, 0201, CHIP, 0201 | Murata Manufacturing Co Ltd | LCCI0201B0N7GTAR vs LQP03TN0N7B00B |
LQP03TN0N7B00J | General Purpose Inductor, 0.0007uH, 14.286%, 1 Element, SMD, 0201, CHIP, 0201 | Murata Manufacturing Co Ltd | LCCI0201B0N7GTAR vs LQP03TN0N7B00J |