Part Details for LCCF6-14AH-L by Panduit Corp
Overview of LCCF6-14AH-L by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LCCF6-14AH-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H1137
|
Newark | Copper Two Hole Lug Long Flared Barrel 45 Angle Rohs Compliant: Yes |Panduit LCCF6-14AH-L Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$230.3600 / $279.5000 | Buy Now |
DISTI #
LCCF6-14AH-L-ND
|
DigiKey | CONN TERM RECT TONG 6 AWG #1/4 Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7400 | Buy Now |
DISTI #
LCCF6-14AH-L
|
Avnet Americas | Lug Terminal 6AWG 59.9mm 12.2mm Tin - Bulk (Alt: LCCF6-14AH-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$5.7962 | Buy Now |
DISTI #
644-LCCF6-14AH-L
|
Mouser Electronics | Terminals Copp Comp Lug 2H #6 AWG RoHS: Compliant | 0 |
|
$5.4300 / $5.7400 | Order Now |
DISTI #
PANLCCF6-14AH-L
|
Heilind Electronics | COPPER COMPRESSION LUG, 2 HOLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Lug Terminal 6AWG 59.9mm 12.2mm Tin RoHS: Compliant | 456 Factory Stock |
|
$5.8000 / $6.7600 | Buy Now |
DISTI #
LCCF6-14AH-L
|
Avnet Americas | Lug Terminal 6AWG 59.9mm 12.2mm Tin - Bulk (Alt: LCCF6-14AH-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$5.7962 | Buy Now |
DISTI #
000000000001049967
|
Sager | Terminals Copp Comp Lug 2H #6 AWG Min Qty: 1 | 0 |
|
$3.6700 / $4.7900 | Buy Now |
|
Master Electronics | Lug Terminal 6AWG 59.9mm 12.2mm Tin RoHS: Compliant | 456 Factory Stock |
|
$5.8000 / $6.7600 | Buy Now |
Part Details for LCCF6-14AH-L
LCCF6-14AH-L CAD Models
LCCF6-14AH-L Part Data Attributes:
|
LCCF6-14AH-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCCF6-14AH-L
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 6 AWG |