Part Details for LCCF2/0-12-X by Panduit Corp
Overview of LCCF2/0-12-X by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for LCCF2/0-12-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H1057
|
Newark | #2/0 Awg Wire, 1/2" Bolt Holes, 1.75" Spacing, Nema Hole Sizes And Spacing Rohs Compliant: Yes |Panduit LCCF2/0-12-X RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$144.9300 / $179.5700 | Buy Now |
DISTI #
298-14852-ND
|
DigiKey | CONN TERM RECT TONG 2/0 AWG #1/2 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.0300 | Buy Now |
DISTI #
LCCF2/0-12-X
|
Avnet Americas | Lug Terminal (2/0)AWG 127.8mm 24.4mm Tin - Bulk (Alt: LCCF2/0-12-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,720.1000 | Buy Now |
DISTI #
644-LCCF2/0-12-X
|
Mouser Electronics | Terminals Copp Comp Lug 2H 2/0 AWG RoHS: Compliant | 0 |
|
$17.0200 / $17.0300 | Order Now |
DISTI #
71263558
|
RS | Two-hole, long flared barrel, 2/0 AWG wire, 1/2 stud hole | Panduit LCCF2/0-12-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$20.2900 / $22.0500 | RFQ |
DISTI #
PANLCCF2/0-12-X
|
Heilind Electronics | Copper Compression Lug, 2 2/0 Hole, AWG, | Americas - 0 in Stock |
|
$14.2423 / $18.2301 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (2/0)AWG 127.8mm 24.4mm Tin RoHS: Compliant |
10 In Stock 5700 Factory Stock |
|
$17.2000 / $19.0600 | Buy Now |
DISTI #
65013218
|
Verical | Lug Terminal (2/0)AWG Copper 127.8mm Tin RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 10 |
|
$20.8485 / $22.3305 | Buy Now |
DISTI #
000000000000624346
|
Sager | Terminals Copp Comp Lug 2H 2/0 AWG Min Qty: 1 | 0 |
|
$10.8900 / $14.2300 | Buy Now |
|
Master Electronics | Lug Terminal (2/0)AWG 127.8mm 24.4mm Tin RoHS: Compliant |
10 In Stock 5700 Factory Stock |
|
$17.2000 / $19.0600 | Buy Now |
Part Details for LCCF2/0-12-X
LCCF2/0-12-X CAD Models
LCCF2/0-12-X Part Data Attributes
|
LCCF2/0-12-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCCF2/0-12-X
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | RING TERMINAL |