Part Details for LCCA30800/OR-FT3 by L-com Inc
Results Overview of LCCA30800/OR-FT3 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30800/OR-FT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK0829
|
Newark | Hd Bnc M To Hd Bnc M Using Orange Belden 1694A, 3 |L-Com LCCA30800/OR-FT3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.9300 / $35.8600 | Buy Now |
DISTI #
5073-LCCA30800/OR-FT3-ND
|
DigiKey | COAX CBL HD-BNC TO HD-BNC 36" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$35.6900 | Buy Now |
DISTI #
74000433
|
RS | HD BNC M to HD BNC M Using Orange Belden 1694A, 3 | L-com LCCA30800/OR-FT3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$24.8500 / $28.5900 | RFQ |
|
Onlinecomponents.com | HD BNC M to HD BNC M Using Orange Belden 1694A, 3 RoHS: Compliant | 0 |
|
$24.7800 / $32.5300 | Buy Now |
DISTI #
LCCA30800/OR-FT3
|
L-com US | L-com's LCCA30800/OR-FT3 is a 75 Ohm 6G SDI HD-BNC male to HD-BNC male cable assembly using 1694A-OR... more Min Qty: 1 Package Multiple: 1 | 50 |
|
$22.5900 / $28.5900 | Buy Now |