There are no models available for this part yet.
Overview of LCCA30799/YW-FT3 by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LCCA30799/YW-FT3 by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60AK0799
|
Newark | Bnc M To 1.0/2.3 M Using Yellow Belden 1694A, 3 Fe |L-Com LCCA30799/YW-FT3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.8900 | Buy Now | |
DISTI #
5073-LCCA30799/YW-FT3-ND
|
DigiKey | BNC M TO 1.0/2.3 M USING YELLOW Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$49.3600 | Buy Now | |
DISTI #
74000403
|
RS | BNC M to 1.0/2.3 M Using Yellow Belden 1694A, 3e | L-com LCCA30799/YW-FT3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$32.1900 | RFQ | |
Onlinecomponents.com | BNC M to 1.0/2.3 M Using Yellow Belden 1694A, 3 Fe RoHS: Compliant | 0 |
|
$28.3000 / $37.4100 | Buy Now | ||
DISTI #
LCCA30799/YW-FT3
|
L-com US | L-com's LCCA30799/YW-FT3 is a 75 Ohm 6G SDI BNC male to 1.0/2.3 male cable assembly using 1694A-YW coax, 3 FT and ships same-day. These flexible RF cable assemblies are ideal for applications where flexure is required. Our L-com BNC to 1.0/2.3 cable assembly has a male to male gender configuration with 75 Ohm flexible 1694A-YW series coax and operates to 6 GHz and enables 6Gb/s data transfer rates for high resolution uncompressed video signal transmission. These products offer 4K and Ultra-HD quality signals that meet SMPTE Standard 2081-1. The shielding of this BNC cable is comprised of aluminum polyester. Custom versions of this BNC male to BNC male cable, along with the rest of L-com's other RF assemblies, can also be built and shipped same day. Other available RF cable assembly value added services from L-com include connector orientation or clocking, heat shrink booting and custom labeling. RF testing can also be performed to document the electrical performance of your cable assembly. Contact a sales representative for testing or custom RF cable quotes. Part number LCCA30799/YW-FT3 L-com 75 Ohm 6G SDI BNC Male to 1.0/2.3 Male Cable Assembly using 1694A-YW Coax, 3 FT data sheet PDF includes details of the RF product specifications, CAD drawing(s) and dimensions below. Min Qty: 1 Package Multiple: 1 | 0 |
|
$25.4300 / $32.1900 | Buy Now |