Part Details for LCCA30732/YW-FT1 by L-com Inc
Results Overview of LCCA30732/YW-FT1 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCCA30732/YW-FT1 Information
LCCA30732/YW-FT1 by L-com Inc is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for LCCA30732/YW-FT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK0606
|
Newark | Hd Bnc M To 1.0/2.3 M Using Yellow Belden 4855R, 1 |L-Com LCCA30732/YW-FT1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.6200 / $41.8800 | Buy Now |
DISTI #
5073-LCCA30732/YW-FT1-ND
|
DigiKey | COAX CBL 1.0/2.3 TO HD-BNC 12" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$41.1300 | Buy Now |
DISTI #
74000210
|
RS | HD BNC M to 1.0/2.3 M Using Yellow Belden 4855R, 1 | L-com LCCA30732/YW-FT1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$29.0200 / $33.3900 | RFQ |
|
Onlinecomponents.com | HD BNC M to 1.0/2.3 M Using Yellow Belden 4855R, 1 RoHS: Compliant | 0 |
|
$29.0000 / $38.0000 | Buy Now |
DISTI #
LCCA30732/YW-FT1
|
L-com US | L-com's LCCA30732/YW-FT1 is a 75 Ohm 12G SDI HD-BNC male to 1.0/2.3 male cable assembly using 4855R-... more Min Qty: 1 Package Multiple: 1 | 69 |
|
$33.3900 | Buy Now |