Part Details for LCCA30609-FT6 by L-com Inc
Results Overview of LCCA30609-FT6 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30609-FT6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK6294
|
Newark | Cable Assy, N-Type Plug-Sma R/A Plug, 6 , Connector To Connector:N-Type Plug To 90° Sma Plug, Coax... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.7900 / $84.9700 | Buy Now |
DISTI #
5073-LCCA30609-FT6-ND
|
DigiKey | COAX CBL SMA TO N-TYPE 6' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$85.1200 | Buy Now |
DISTI #
73613955
|
RS | N Male to SMA Male Right Angle Cable Assembly using LC085TBJ Coax6 FT- | L-com LCCA30609-FT6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$64.3100 / $74.0000 | RFQ |
|
Onlinecomponents.com | SMA MRA to N M using LC085TBJ, 6 ft RoHS: Compliant | 0 |
|
$62.6000 / $84.1900 | Buy Now |
DISTI #
LCCA30609-FT6
|
L-com US | L-com N male to SMA male right angle cable assembly using LC085TBJ coax, 6 FT is available for same ... more Min Qty: 1 Package Multiple: 1 | 6 |
|
$59.1900 / $73.9900 | Buy Now |
Part Details for LCCA30609-FT6
LCCA30609-FT6 CAD Models
LCCA30609-FT6 Part Data Attributes
|
LCCA30609-FT6
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30609-FT6
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Connector Side1 | N MALE | |
Connector Side2 | SMA MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 1.829 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for LCCA30609-FT6
This table gives cross-reference parts and alternative options found for LCCA30609-FT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30609-FT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCCA30544-FT6 | L-com Inc | $65.5067 | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30609-FT6 vs LCCA30544-FT6 |
LCCA30609-FT6 | Infinite Electronics | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30609-FT6 vs LCCA30609-FT6 |
LCCA30665-FT6 | L-com Inc | $44.0684 | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30609-FT6 vs LCCA30665-FT6 |
LCCA30695-FT6 | L-com Inc | $18.6144 | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30609-FT6 vs LCCA30695-FT6 |