Part Details for LCCA30607-FT1.5 by L-com Inc
Results Overview of LCCA30607-FT1.5 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30607-FT1.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK6272
|
Newark | Cable Assy, N-Type Jack-Sma Plug, 1.5 , Connector To Connector:N-Type Jack To Sma Plug, Coaxial Ca... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.3200 | Buy Now |
DISTI #
5073-LCCA30607-FT1.5-ND
|
DigiKey | COAX CBL SMA TO N-TYPE 18" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$55.1100 | Buy Now |
DISTI #
73599881
|
RS | N Female to SMA Male Cable Assembly using LC085TBJ Coax1.5 FT- | L-com LCCA30607-FT1.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$39.9600 / $45.9800 | RFQ |
|
Onlinecomponents.com | SMA M to N F using LC085TBJ, 1.5 ft RoHS: Compliant | 0 |
|
$39.8600 / $52.3300 | Buy Now |
DISTI #
LCCA30607-FT1.5
|
L-com US | L-com N female to SMA male cable assembly using LC085TBJ coax, 1.5 FT is available for same day ship... more Min Qty: 1 Package Multiple: 1 | 30 |
|
$36.3300 / $45.9900 | Buy Now |
Part Details for LCCA30607-FT1.5
LCCA30607-FT1.5 CAD Models
LCCA30607-FT1.5 Part Data Attributes
|
LCCA30607-FT1.5
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30607-FT1.5
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Connector Side1 | N FEMALE | |
Connector Side2 | SMA MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 0.457 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for LCCA30607-FT1.5
This table gives cross-reference parts and alternative options found for LCCA30607-FT1.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30607-FT1.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCCA30312-FT1.5 | Infinite Electronics | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30607-FT1.5 vs LCCA30312-FT1.5 |
LCCA30684-FT1.5 | Infinite Electronics | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30607-FT1.5 vs LCCA30684-FT1.5 |
LCCA30413-FT1.5 | Infinite Electronics | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30607-FT1.5 vs LCCA30413-FT1.5 |