Part Details for LCCA30603-FT4 by L-com Inc
Results Overview of LCCA30603-FT4 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30603-FT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK6244
|
Newark | Cable Assy, Bnc Jack-Sma Jack, 4 , Connector To Connector:Bnc Bulkhead Jack To Sma Jack, Coaxial C... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.3400 | Buy Now |
DISTI #
5073-LCCA30603-FT4-ND
|
DigiKey | COAX CABLE BNC TO SMA 4' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$84.0700 | Buy Now |
DISTI #
73611782
|
RS | BNC Female Bulkhead to SMA Female Cable Assembly using LC085TBJ Coax4 FT- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$63.4500 / $73.0000 | RFQ |
|
Onlinecomponents.com | SMA F to BNC FBH using LC085TBJ, 4 ft RoHS: Compliant | 0 |
|
$61.7600 / $83.0500 | Buy Now |
DISTI #
LCCA30603-FT4
|
L-com US | L-com BNC female bulkhead to SMA female cable assembly using LC085TBJ coax, 4 FT is available for sa... more Min Qty: 1 Package Multiple: 1 | 6 |
|
$58.3900 / $72.9900 | Buy Now |
Part Details for LCCA30603-FT4
LCCA30603-FT4 CAD Models
LCCA30603-FT4 Part Data Attributes
|
LCCA30603-FT4
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30603-FT4
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Connector Side1 | BNC FEMALE | |
Connector Side2 | SMA FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 1.219 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for LCCA30603-FT4
This table gives cross-reference parts and alternative options found for LCCA30603-FT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30603-FT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCCA30538-FT4 | Infinite Electronics | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30603-FT4 vs LCCA30538-FT4 |
LCCA30604-FT4 | Infinite Electronics | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30603-FT4 vs LCCA30604-FT4 |
LCCA30538-FT4 | L-com Inc | $83.7448 | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30603-FT4 vs LCCA30538-FT4 |
LCCA30405-FT4 | L-com Inc | $76.2087 | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30603-FT4 vs LCCA30405-FT4 |