Part Details for LCCA30586-FT3 by L-com Inc
Results Overview of LCCA30586-FT3 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30586-FT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK6107
|
Newark | Cable Assy, N Jack-Tnc Jack, 3 , Connector To Connector:N Type Jack To Tnc Jack, Coaxial Cable Typ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.5900 | Buy Now |
DISTI #
5073-LCCA30586-FT3-ND
|
DigiKey | COAX CBL N-TYPE TO TNC 36" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$76.6700 | Buy Now |
DISTI #
73600306
|
RS | N Female to TNC Female Cable Assembly using LC085TB Coax3 FT- | L-com LCCA30586-FT3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$55.6100 / $63.9900 | RFQ |
|
Onlinecomponents.com | N F to TNC F using LC085TB, 3 ft RoHS: Compliant | 0 |
|
$54.1400 / $72.8100 | Buy Now |
DISTI #
LCCA30586-FT3
|
L-com US | L-com N female to TNC female cable assembly using LC085TB coax, 3 FT is available for same day shipp... more Min Qty: 1 Package Multiple: 1 | 7 |
|
$65.9900 | Buy Now |
Part Details for LCCA30586-FT3
LCCA30586-FT3 CAD Models
LCCA30586-FT3 Part Data Attributes
|
LCCA30586-FT3
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30586-FT3
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Connector Side1 | N FEMALE | |
Connector Side2 | TNC FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 0.914 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for LCCA30586-FT3
This table gives cross-reference parts and alternative options found for LCCA30586-FT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30586-FT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCCA30694-FT3 | L-com Inc | $16.9033 | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30586-FT3 vs LCCA30694-FT3 |
LCCA30656-FT3 | L-com Inc | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30586-FT3 vs LCCA30656-FT3 |
LCCA30524-FT3 | Infinite Electronics | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30586-FT3 vs LCCA30524-FT3 |
LCCA30458-FT3 | Infinite Electronics | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30586-FT3 vs LCCA30458-FT3 |