Part Details for LCCA30570-FT3 by Infinite Electronics
Overview of LCCA30570-FT3 by Infinite Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCCA30570-FT3
LCCA30570-FT3 CAD Models
LCCA30570-FT3 Part Data Attributes
|
LCCA30570-FT3
Infinite Electronics
Buy Now
Datasheet
|
Compare Parts:
LCCA30570-FT3
Infinite Electronics
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINITE ELECTRONICS INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Connector Side1 | BNC FEMALE | |
Connector Side2 | N MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 0.914 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for LCCA30570-FT3
This table gives cross-reference parts and alternative options found for LCCA30570-FT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30570-FT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCCA30437-FT3 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30570-FT3 vs LCCA30437-FT3 |
LCCA30636-FT3 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30570-FT3 vs LCCA30636-FT3 |
LCCA30438-FT3 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30570-FT3 vs LCCA30438-FT3 |
LCCA30635-FT3 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30570-FT3 vs LCCA30635-FT3 |
LCCA30637-FT3 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30570-FT3 vs LCCA30637-FT3 |
LCCA30505-FT3 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30570-FT3 vs LCCA30505-FT3 |
LCCA30506-FT3 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30570-FT3 vs LCCA30506-FT3 |
LCCA30439-FT3 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30570-FT3 vs LCCA30439-FT3 |
LCCA30572-FT3 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30570-FT3 vs LCCA30572-FT3 |
LCCA30571-FT3 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30570-FT3 vs LCCA30571-FT3 |