LCCA30561-FT1
Description: Cable Assembly, 1 Conductor(s), Communication Cable,

Overview of LCCA30561-FT1 by Infinite Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LCCA30561-FT1 by Infinite Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LCCA30561-FT1 by Infinite Electronics

LCCA30561-FT1
Infinite Electronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
INFINITE ELECTRONICS INTERNATIONAL INC
Reach Compliance Code
unknown
Application
GENERAL PURPOSE, LABORATORY USE
Connector Side1
SMA MALE
Connector Side2
TNC FEMALE
Connector Support Type
CABLE ASSEMBLY
Construction
SOLID
DIN Conformance
NO
IEC Conformance
NO
Insulator Material
POLYTETRAFLUOROETHYLENE
Length
0.305 mm
MIL Conformance
NO
Number of Conductors
1
Shielding
YES
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. LCCA30561-FT1
    Infinite Electronics
    Cable Assembly, 1 Conductor(s), Communication Cable,
    VS

Alternate Parts for LCCA30561-FT1

This table gives cross-reference parts and alternative options found for LCCA30561-FT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30561-FT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LCCA30429-FT1 Cable Assembly, 1 Conductor(s), Communication Cable, Infinite Electronics LCCA30561-FT1 vs LCCA30429-FT1
LCCA30428-FT1 Cable Assembly, 1 Conductor(s), Communication Cable, L-com Inc LCCA30561-FT1 vs LCCA30428-FT1
LCCA30429-FT1 Cable Assembly, 1 Conductor(s), Communication Cable, L-com Inc LCCA30561-FT1 vs LCCA30429-FT1
LCCA30428-FT1 Cable Assembly, 1 Conductor(s), Communication Cable, Infinite Electronics LCCA30561-FT1 vs LCCA30428-FT1
LCCA30495-FT1 Cable Assembly, 1 Conductor(s), Communication Cable, Infinite Electronics LCCA30561-FT1 vs LCCA30495-FT1
LCCA30495-FT1 Cable Assembly, 1 Conductor(s), Communication Cable, L-com Inc LCCA30561-FT1 vs LCCA30495-FT1
LCCA30491-FT1 Cable Assembly, 1 Conductor(s), Communication Cable, Infinite Electronics LCCA30561-FT1 vs LCCA30491-FT1
LCCA30490-FT1 Cable Assembly, 1 Conductor(s), Communication Cable, Infinite Electronics LCCA30561-FT1 vs LCCA30490-FT1
LCCA30622-FT1 Cable Assembly, 1 Conductor(s), Communication Cable, L-com Inc LCCA30561-FT1 vs LCCA30622-FT1
LCCA30627-FT1 Cable Assembly, 1 Conductor(s), Communication Cable, Infinite Electronics LCCA30561-FT1 vs LCCA30627-FT1
Part Number Description Manufacturer Compare
LCCA30429-FT1 Cable Assembly, 1 Conductor(s), Communication Cable, Infinite Electronics LCCA30561-FT1 vs LCCA30429-FT1
LCCA30494-FT1 Cable Assembly, 1 Conductor(s), Communication Cable, Infinite Electronics LCCA30561-FT1 vs LCCA30494-FT1
LCCA30428-FT1 Cable Assembly, 1 Conductor(s), Communication Cable, L-com Inc LCCA30561-FT1 vs LCCA30428-FT1
LCCA30424-FT1 Cable Assembly, 1 Conductor(s), Communication Cable, Infinite Electronics LCCA30561-FT1 vs LCCA30424-FT1
LCCA30491-FT1 Cable Assembly, 1 Conductor(s), Communication Cable, Infinite Electronics LCCA30561-FT1 vs LCCA30491-FT1
LCCA30560-FT1 Cable Assembly, 1 Conductor(s), Communication Cable, Infinite Electronics LCCA30561-FT1 vs LCCA30560-FT1
LCCA30627-FT1 Cable Assembly, 1 Conductor(s), Communication Cable, Infinite Electronics LCCA30561-FT1 vs LCCA30627-FT1
LCCA30556-FT1 Cable Assembly, 1 Conductor(s), Communication Cable, L-com Inc LCCA30561-FT1 vs LCCA30556-FT1
LCCA30429-FT1 Cable Assembly, 1 Conductor(s), Communication Cable, L-com Inc LCCA30561-FT1 vs LCCA30429-FT1
LCCA30622-FT1 Cable Assembly, 1 Conductor(s), Communication Cable, Infinite Electronics LCCA30561-FT1 vs LCCA30622-FT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LCCA30561-FT1 by Infinite Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LCCA30561-FT1 by Infinite Electronics

Select Manufacturer
Which Manufacturer of LCCA30561-FT1 would you like to use for your alert(s)?
  • Please alert me when LCCA30561-FT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LCCA30561-FT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LCCA30561-FT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LCCA30561-FT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LCCA30561-FT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LCCA30561-FT1 by Infinite Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: