Part Details for LCCA30542-FT2 by L-com Inc
Results Overview of LCCA30542-FT2 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30542-FT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK5754
|
Newark | Cable Assy, N-Type Jack-Sma Plug, 2 , Connector To Connector:N-Type Bulkhead Jack To Sma Plug, Coa... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.3900 | Buy Now |
DISTI #
5073-LCCA30542-FT2-ND
|
DigiKey | COAX CBL SMA TO N-TYPE 24" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$35.9100 | Buy Now |
DISTI #
73607592
|
RS | Precision SMA Male to N Female Bulkhead Cable Assembly using LC085TB Coax2 FT - | L-com LCCA30542-FT... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$25.0300 / $28.8100 | RFQ |
|
Onlinecomponents.com | SMA M to N FBH using LC085TB, 2 ft RoHS: Compliant | 0 |
|
$24.9500 / $32.7600 | Buy Now |
DISTI #
LCCA30542-FT2
|
L-com US | L-com precision SMA male to N female bulkhead cable assembly using LC085TB coax, 2 FT, LF solder is ... more Min Qty: 1 Package Multiple: 1 | 42 |
|
$22.7400 / $28.7900 | Buy Now |
Part Details for LCCA30542-FT2
LCCA30542-FT2 CAD Models
LCCA30542-FT2 Part Data Attributes
|
LCCA30542-FT2
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30542-FT2
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Connector Side1 | SMA MALE | |
Connector Side2 | SMA MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 0.61 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for LCCA30542-FT2
This table gives cross-reference parts and alternative options found for LCCA30542-FT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30542-FT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCCA30384-FT2 | Infinite Electronics | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30542-FT2 vs LCCA30384-FT2 |