Part Details for LCCA30501-FT4 by L-com Inc
Results Overview of LCCA30501-FT4 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30501-FT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK5429
|
Newark | Cable Assy, Sma Jack-Tnc R/A Plug, 4 , Connector To Connector:Sma Bulkhead Jack To 90° Tnc Plug, C... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.4500 | Buy Now |
DISTI #
5073-LCCA30501-FT4-ND
|
DigiKey | COAX CABLE SMA TO TNC 4' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$80.9100 | Buy Now |
DISTI #
73607915
|
RS | SMA Female Bulkhead to TNC Male Right Angle Cable Assembly using LC141TBJ Coax- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$60.8400 / $69.9900 | RFQ |
|
Onlinecomponents.com | SMA FBH to TNC MRA using LC141TBJ, 4 ft RoHS: Compliant | 0 |
|
$59.2200 / $79.6400 | Buy Now |
DISTI #
LCCA30501-FT4
|
L-com US | L-com SMA female bulkhead to TNC male right angle cable assembly using LC141TBJ coax, 4 FT is availa... more Min Qty: 1 Package Multiple: 1 | 8 |
|
$55.9900 / $69.9900 | Buy Now |
Part Details for LCCA30501-FT4
LCCA30501-FT4 CAD Models
LCCA30501-FT4 Part Data Attributes
|
LCCA30501-FT4
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30501-FT4
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Conductor Finish | SILVER | |
Connector Side1 | SMA FEMALE | |
Connector Side2 | TNC MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 1.219 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for LCCA30501-FT4
This table gives cross-reference parts and alternative options found for LCCA30501-FT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30501-FT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCCA30430-FT4 | L-com Inc | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30501-FT4 vs LCCA30430-FT4 |
LCCA30431-FT4 | Infinite Electronics | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30501-FT4 vs LCCA30431-FT4 |
LCCA30629-FT4 | Infinite Electronics | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30501-FT4 vs LCCA30629-FT4 |
LCCA30628-FT4 | Infinite Electronics | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30501-FT4 vs LCCA30628-FT4 |
LCCA30497-FT4 | Infinite Electronics | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30501-FT4 vs LCCA30497-FT4 |
LCCA30563-FT4 | Infinite Electronics | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30501-FT4 vs LCCA30563-FT4 |
LCCA30632-FT4 | L-com Inc | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30501-FT4 vs LCCA30632-FT4 |