Part Details for LCCA30500-FT3 by L-com Inc
Results Overview of LCCA30500-FT3 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30500-FT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK5420
|
Newark | Cable Assy, Sma Jack-Tnc Plug, 3 , Connector To Connector:Sma Bulkhead Jack To Tnc Plug, Coaxial C... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.9800 | Buy Now |
DISTI #
5073-LCCA30500-FT3-ND
|
DigiKey | COAX CBL SMA TO TNC 36" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$64.8900 | Buy Now |
DISTI #
73613555
|
RS | SMA Female Bulkhead to TNC Male Cable Assembly using LC141TBJ Coax3 FT- | L-com LCCA30500-FT3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$47.7900 / $54.9800 | RFQ |
|
Onlinecomponents.com | SMA FBH to TNC M using LC141TBJ, 3 ft RoHS: Compliant | 0 |
|
$47.6600 / $62.5700 | Buy Now |
DISTI #
LCCA30500-FT3
|
L-com US | L-com SMA female bulkhead to TNC male cable assembly using LC141TBJ coax, 3 FT is available for same... more Min Qty: 1 Package Multiple: 1 | 8 |
|
$47.3900 / $59.9900 | Buy Now |
Part Details for LCCA30500-FT3
LCCA30500-FT3 CAD Models
LCCA30500-FT3 Part Data Attributes
|
LCCA30500-FT3
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30500-FT3
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Conductor Finish | SILVER | |
Connector Side1 | SMA FEMALE | |
Connector Side2 | TNC MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 0.914 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for LCCA30500-FT3
This table gives cross-reference parts and alternative options found for LCCA30500-FT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30500-FT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCCA30496-FT3 | Infinite Electronics | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30500-FT3 vs LCCA30496-FT3 |
LCCA30562-FT3 | Infinite Electronics | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30500-FT3 vs LCCA30562-FT3 |
LCCA30497-FT3 | L-com Inc | $79.5277 | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30500-FT3 vs LCCA30497-FT3 |
LCCA30501-FT3 | L-com Inc | $54.1983 | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30500-FT3 vs LCCA30501-FT3 |
LCCA30562-FT3 | L-com Inc | $82.5121 | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30500-FT3 vs LCCA30562-FT3 |
LCCA30628-FT3 | L-com Inc | $73.5696 | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30500-FT3 vs LCCA30628-FT3 |
LCCA30430-FT3 | L-com Inc | $73.5696 | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30500-FT3 vs LCCA30430-FT3 |
LCCA30566-FT3 | L-com Inc | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30500-FT3 vs LCCA30566-FT3 |