Part Details for LCCA30499-FT5 by L-com Inc
Results Overview of LCCA30499-FT5 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30499-FT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK5414
|
Newark | Cable Assy, Sma Jack-Tnc Jack, 5 , Connector To Connector:Sma Jack To Tnc Bulkhead Jack, Coaxial C... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.1600 | Buy Now |
DISTI #
5073-LCCA30499-FT5-ND
|
DigiKey | COAX CABLE SMA TO TNC 5' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$89.3200 | Buy Now |
DISTI #
73612305
|
RS | SMA Female to TNC Female Bulkhead Cable Assembly using LC141TBJ Coax5 FT- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$67.7900 / $77.9900 | RFQ |
|
Onlinecomponents.com | SMA F to TNC FBH using LC141TBJ, 5 ft RoHS: Compliant | 0 |
|
$68.6300 / $83.0200 | Buy Now |
DISTI #
LCCA30499-FT5
|
L-com US | L-com SMA female to TNC female bulkhead cable assembly using LC141TBJ coax, 5 FT is available for sa... more Min Qty: 1 Package Multiple: 1 | 3 |
|
$62.3900 / $77.9900 | Buy Now |
Part Details for LCCA30499-FT5
LCCA30499-FT5 CAD Models
LCCA30499-FT5 Part Data Attributes
|
LCCA30499-FT5
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30499-FT5
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Conductor Finish | SILVER | |
Connector Side1 | SMA FEMALE | |
Connector Side2 | TNC FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 1.524 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for LCCA30499-FT5
This table gives cross-reference parts and alternative options found for LCCA30499-FT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30499-FT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCCA30502-FT5 | Infinite Electronics | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30499-FT5 vs LCCA30502-FT5 |
LCCA30568-FT5 | L-com Inc | $77.2820 | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30499-FT5 vs LCCA30568-FT5 |
LCCA30433-FT5 | Infinite Electronics | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30499-FT5 vs LCCA30433-FT5 |