There are no models available for this part yet.
Overview of LCCA30436-FT2 by Infinite Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LCCA30436-FT2 by Infinite Electronics
Part Data Attributes for LCCA30436-FT2 by Infinite Electronics
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINITE ELECTRONICS INTERNATIONAL INC
|
Reach Compliance Code
|
unknown
|
Application
|
GENERAL PURPOSE, LABORATORY USE
|
Conductor Finish
|
SILVER
|
Connector Side1
|
SMA FEMALE
|
Connector Side2
|
TNC FEMALE
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
SOLID
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
Length
|
0.61 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
1
|
Shielding
|
YES
|
Wire and Cable Name
|
COMMUNICATION CABLE
|
Alternate Parts for LCCA30436-FT2
This table gives cross-reference parts and alternative options found for LCCA30436-FT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30436-FT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCCA30631-FT2 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30436-FT2 vs LCCA30631-FT2 |
LCCA30502-FT2 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30436-FT2 vs LCCA30502-FT2 |
LCCA30565-FT2 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30436-FT2 vs LCCA30565-FT2 |
LCCA30568-FT2 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30436-FT2 vs LCCA30568-FT2 |
LCCA30630-FT2 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30436-FT2 vs LCCA30630-FT2 |
LCCA30433-FT2 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30436-FT2 vs LCCA30433-FT2 |
LCCA30565-FT2 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30436-FT2 vs LCCA30565-FT2 |
LCCA30630-FT2 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30436-FT2 vs LCCA30630-FT2 |
LCCA30564-FT2 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30436-FT2 vs LCCA30564-FT2 |
LCCA30436-FT2 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30436-FT2 vs LCCA30436-FT2 |