Part Details for LCCA30360-FT10 by L-com Inc
Results Overview of LCCA30360-FT10 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30360-FT10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK4397
|
Newark | Cable Assy, Sma Plug-Tnc Plug, 10 , Connector To Connector:Sma Plug To Tnc Plug, Coaxial Cable Typ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.3200 | Buy Now |
DISTI #
5073-LCCA30360-FT10-ND
|
DigiKey | COAX CBL SMA TO TNC 10' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$69.2000 | Buy Now |
DISTI #
73601471
|
RS | SMA Male to TNC Male Cable Assembly using RG223 Coax10 FT- | L-com LCCA30360-FT10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$55.6200 / $63.9900 | RFQ |
|
Onlinecomponents.com | SMA Male to TNC Male Using RG223 Coax, 10 FT RoHS: Compliant | 0 |
|
$54.1400 / $72.8100 | Buy Now |
DISTI #
LCCA30360-FT10
|
L-com US | L-com SMA male to TNC male cable assembly using RG223 coax, 10 FT is available for same day shipping... more Min Qty: 1 Package Multiple: 1 | 84 |
|
$50.5500 / $63.9900 | Buy Now |
Part Details for LCCA30360-FT10
LCCA30360-FT10 CAD Models
LCCA30360-FT10 Part Data Attributes
|
LCCA30360-FT10
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30360-FT10
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SMA MALE | |
Connector Side2 | TNC MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 3.048 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for LCCA30360-FT10
This table gives cross-reference parts and alternative options found for LCCA30360-FT10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30360-FT10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCCA30555-FT10 | Infinite Electronics | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30360-FT10 vs LCCA30555-FT10 |
LCCA30360-FT10 | Infinite Electronics | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30360-FT10 vs LCCA30360-FT10 |
LCCA30492-FT10 | L-com Inc | $84.4637 | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30360-FT10 vs LCCA30492-FT10 |
LCCA30558-FT10 | L-com Inc | $87.0484 | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30360-FT10 vs LCCA30558-FT10 |
LCCA30314-FT10 | Infinite Electronics | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30360-FT10 vs LCCA30314-FT10 |
LCCA30621-FT10 | L-com Inc | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30360-FT10 vs LCCA30621-FT10 |