Part Details for LCCA30344-FT5 by L-com Inc
Results Overview of LCCA30344-FT5 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30344-FT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH3868
|
Newark | Rf Coax Cable, Tnc Plug-N Type Jack, 5Ft, Connector To Connector:Tnc Plug To N Type Jack, Coaxial ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.3100 | Buy Now |
DISTI #
5073-LCCA30344-FT5-ND
|
DigiKey | COAX CBL N-TYPE TO TNC 5' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$62.7300 | Buy Now |
DISTI #
72124491
|
RS | Cable Assembly, Low Loss TNC Male to N FeMale, 5 FT with HeatShrink | L-com LCCA30344-FT5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$50.4000 / $57.9800 | RFQ |
|
Onlinecomponents.com | TNC Male to N Female Using LMR-600-DB with HeatShr RoHS: Compliant | 0 |
|
$50.2600 / $65.9800 | Buy Now |
DISTI #
LCCA30344-FT5
|
L-com US | L-com's LCCA30344-FT5 is a low loss TNC male to N female cable assembly using LMR-600-DB coax, 5 FT ... more Min Qty: 1 Package Multiple: 1 | 2 |
|
$45.8121 / $57.9900 | Buy Now |
Part Details for LCCA30344-FT5
LCCA30344-FT5 CAD Models
LCCA30344-FT5 Part Data Attributes
|
LCCA30344-FT5
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30344-FT5
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | TNC MALE | |
Connector Side2 | N FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 1.524 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |