Part Details for LCCA30300-FT1 by L-com Inc
Results Overview of LCCA30300-FT1 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30300-FT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH3510
|
Newark | Rf Coax Cable, Bnc Plug-N Type Plug, 1Ft, Connector To Connector:Bnc Plug To 90° N Type Plug, Coax... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.8600 | Buy Now |
DISTI #
5073-LCCA30300-FT1-ND
|
DigiKey | COAX CBL BNC TO N-TYPE 12" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$39.3200 | Buy Now |
DISTI #
72124133
|
RS | Cable Assembly, Low Loss BNC Male to N Male Right Angle , 1 FT | L-com LCCA30300-FT1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$29.9000 / $34.3900 | RFQ |
|
Onlinecomponents.com | BNC Male to N Male Right Angle Using LMR-400 with RoHS: Compliant | 0 |
|
$29.8700 / $39.1400 | Buy Now |
DISTI #
LCCA30300-FT1
|
L-com US | L-com's LCCA30300-FT1 is a low loss BNC male to N male right angle cable assembly using LMR-400 coax... more Min Qty: 1 Package Multiple: 1 | 9 |
|
$32.3600 / $37.1900 | Buy Now |
Part Details for LCCA30300-FT1
LCCA30300-FT1 CAD Models
LCCA30300-FT1 Part Data Attributes
|
LCCA30300-FT1
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30300-FT1
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | BNC MALE | |
Connector Side2 | N MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 0.305 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for LCCA30300-FT1
This table gives cross-reference parts and alternative options found for LCCA30300-FT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30300-FT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCCA30319-FT1 | Infinite Electronics | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30300-FT1 vs LCCA30319-FT1 |